LINDY 36468 HDMI Cable Black 10m 4K UHD HDMI-A plug to HDMI-A plug

MPN
36468
Brand
LINDY
EAN-13
4002888364683
Order Code
16-7361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £27.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 23 in stock

LINDY 36468 is a high-quality HDMI cable designed for superior audio and visual data transmission, providing a reliable connection between devices such as televisions and monitors. It features HDMI-A plug to HDMI-A plug connections with support for 4K UHD resolution, making it suitable for modern home entertainment systems and professional display setups. The cable, part of the LINDY Black Line, measures 10 metres in length, offering flexibility and convenience in various installation scenarios. With its robust design, this cable is optimal for applications that demand high-definition output and stable performance, commonly used in both residential and commercial environments to connect AV receivers, gaming consoles, and media players to high-definition screens.
Connector 1 HDMI
Connector 2 Straight
Length 10m
Colour Black
Type HDMI cable
AWG 28
Bandwidth 825 MHz
Bending radius (min) 7cm
Cable Design Round
Cable features 4K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable material Copper
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI High Speed
Certification UL
Colour sampling 4:4:4
Compliance certificates CE, REACH, RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 10.2 Gbit/s
Dolby technologies Dolby TrueHD
Frame Rate 30Hz
HDMI version 2.0
Maximum refresh rate 30 Hz
Number of shielding layers 1
Operating temperature (T-T) -10 - 80°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Shield material Aluminium
Storage temperature (T-T) -10 - 80°C
Supported digital audio channels (uncompressed) 32
Supported graphics resolutions 4096 x 2160
Sustainability compliance Yes
Video resolution 4096 x 2160 Pixel
Weight 0.555kg

Reviews

Be the first to submit a review

Trustpilot