LINDY 36463 DisplayPort cable DisplayPort plug Black 3 m Audio & Visual Cables

MPN
36463
Brand
LINDY
EAN-13
4002888364638
Order Code
16-7359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £21.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 554 in stock

LINDY 36463 is a high-quality DisplayPort cable designed to connect audio and visual equipment with precision and reliability. This particular model features a DisplayPort plug on each end, supporting secure connections for a wide range of digital displays, including monitors and televisions. With a length of 3 metres, it offers flexibility in equipment layout without compromising signal integrity, making it suitable for both professional and home setups. Engineered for compatibility with the latest DisplayPort standards, this black cable efficiently transmits high-definition audio and video signals, maintaining excellent fidelity. It is ideal for applications requiring seamless video streaming and crisp image quality, such as in engineering workstations, graphic design setups, and home theatre systems.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 3m
Colour Black
Type DisplayPort cable
AWG 30
AWG wire size 30
Cable Design Round
Cable shielding Copper
Cable Type Round cable
Cable Use TV/monitor
Compliance certificates REACH, RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Contact Material Phosphor bronze
Core Material Copper
Data transfer rate 32.4 Gbit/s
DisplayPort version DisplayPort 1.4
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Maximum refresh rate 144 Hz
Maximum resolution 7680 x 4320 pixels
Number of shielding layers 3
Operating temperature (T-T) 10 - 80°C
Package Type Polybag
Product colour Black
Storage temperature (T-T) 0 - 80°C
Supported graphics resolutions 4096 x 2160, 7680 x 4320
Supported video modes 4320p
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot