LINDY 35698 Jack Audio Adapter 2.5 mm Plug to 3.5 mm Socket Black

MPN
35698
Brand
LINDY
EAN-13
4002888356985
Order Code
16-7356
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 39 in stock

LINDY 35698, alternatively known as the 2534646, is a audio adapter that effectively bridges a 2.5 mm plug to a 3.5 mm socket. This product is designed to facilitate connectivity between devices that have differing audio jack sizes, offering compatibility where device audio ports necessitate such adaptation. Manufactured with precision, the black-finished adapter functions efficiently in environments requiring reliable audio connectivity, such as in audio engineering setups, multimedia systems, and personal audio applications. Its robust design ensures consistent performance and durability, making it a suitable component for a variety of technical applications where compactness and easy integration are essential.
Connector 1 Jack plug 2.5mm
Connector 2 Straight
Length 0.2m
Colour Black
Type Audio/phono Adapter
Audio channels Stereo
AWG wire size 28
Cable Use Audio/phono
Connector 1 gender Male
Connector 2 gender Female
Harmonized System (HS) code 85189000
Jacket Material Polyvinyl chloride (PVC)
No. of A connectors 1
No. of B connections 1
Product colour Black
Type B Jack socket 3.5mm

Reviews

Be the first to submit a review

Trustpilot