LINDY 32810 KVM changeover switch HDMI 4096 x 2160 Pixel

MPN
32810
Brand
LINDY
EAN-13
4002888328104
Order Code
21-2318
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £133.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lindy KVM Switch HDMI 18G, USB 2.0 & Audio, 4 Port. Keyboard port type: USB, Mouse port type: USB, Video port type: HDMI. HD type: 4K Ultra HD, Maximum resolution: 4096 x 2160 pixels, Video bandwidth: 60 Hz. Product colour: Black, Housing material: Metal, LED indicators: Status. Input voltage: 5 V, Output current: 2 A. Width: 231 mm, Depth: 108 mm, Height: 23 mm
Type KVM changeover switch
Colour Black

Reviews

Be the first to submit a review

Trustpilot