LINDY 32809 2-Port HDMI 2.0 KVM Switch 4K60 USB 2.0 Audio HDR Black

MPN
32809
Brand
LINDY
EAN-13
4002888328098
Order Code
21-2317
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £93.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The 2 port HDMI 4K60, USB 2.0 & Audio KVM Switch offers a compact solution for the access and control of up to four PCs equipped with HDMI over a single keyboard, mouse and a monitor. Resolution support up to 4K Ultra HD 60Hz ensures maximum image quality and Ideal for sophisticated graphic content in gaming setups or during video editing. The additional support for HDR sees to it that video contents can be displayed with improved brightness, larger contrasts and a much larger color range. You can also connect headphones or speakers to the audio outputs on the main unit to add immersive 2-channel audio playback and a microphone to the Setup; pressing the Audio On/Off button on the front panel will mute these devices. These ports are not coupled with the embedded audio stream of the HDMI signal, but with a built-in USB converter. Another USB device, e.g. a printer, scanner or an external mass storage device, can be connected to the additional USB port on the front of the switch. The KVM switch has two switch-over options: Device push buttons and keyboard hotkeys. Both enable a simple and reliable control for the user – perfect for beginners as well as for professional users.
Type KVM changeover switch
Colour Black

Reviews

Be the first to submit a review

Trustpilot