LINDY 32675 Protocol Analysers HDMI 2.0 18G Signal Analyzer and Generator

MPN
32675
Brand
LINDY
EAN-13
4002888326759
Order Code
09-7551
Country of Origin
Taiwan
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Was Unit Price (Ex VAT)
1+ £418.61 £355.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Lindy is the manufacturer of the protocol analyser's referenced by 32675. This device features high precision and reliability, ideal for detailed data monitoring and network troubleshooting. It is typically used in IT environments for diagnosing and optimizing network performance.
Type Protocol analyzers
Frequency Range 0 - 60Hz
Connector Type HDMI socket
Manufacturers Warranty 1 Year
Colour depth 16 bit
Depth 89mm
Dim (W x H x D) 130 x 14 x 89 mm
Display LCD
HDCP Yes
HDCP version 2.2
Height 14mm
High frequency rate 60 Hz
Housing Material Metal
Interface HDMI
Operating relative humidity (H-H) 20 - 90%
Operating temperature (T-T) 0 - 40
Optical display Yes
Package depth 400mm
Package height 300mm
Package weight 320g
Package width 420mm
Product colour Black
Rack size 483 mm (19")
Range AV
Storage temperature (T-T) -20 - 60
Supported video modes 720p, 1080p, 2160p
Weight 220g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot