LINDY 32118 DisplayPort EDID Emulator Signal amplifier for AV extensions

MPN
32118
Brand
LINDY
EAN-13
4002888321181
Order Code
16-7334
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 32118 DisplayPort EDID Emulator, also known by the alternate description 3207785, is a precision signal amplifier designed for advanced audio-visual (AV) extension applications. This product offers essential features for engineers, such as reliable signal amplification and emulation of Extended Display Identification Data (EDID), which ensures compatibility and optimal performance between DisplayPort source devices and end displays. It is particularly useful in professional settings where precise display identification and stable connection over long cable runs are critical. Common engineering applications include conference room AV solutions, digital signage, and broadcast environments where maintaining signal integrity over distance is paramount.
Type Display Adapter
Interface DisplayPort
Colour Black
Product Type Signal amplifier
Audio formats supported LPCM
Audio output channels 2.0 channels
Bandwidth 32.4 Gbit/s
Compliance certificates CE, Federal Communications Commission (FCC), UKCA
Depth 51.6mm
HDCP Yes
Height 12.1mm
Housing Material Plastic
InterFaces (Input) DisplayPort
InterFaces (output) DisplayPort
Maximum video resolution 7680 x 4320 pixels
Number of video inputs 1
Number of video outputs 1
Package depth 138mm
Package weight 26g
Package width 136mm
Product colour Black
Sustainability compliance Yes
Video port type DisplayPort
Warranty period 2 year(s)
Weight 12g
Width 25.2mm

Reviews

Be the first to submit a review

Trustpilot