LINDY 31800 USB cable USB 2.0 USB-B plug USB-B socket 0.50 m Grey

MPN
31800
Brand
LINDY
EAN-13
4002888318006
Order Code
16-7331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
2+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

LINDY 31800 is a USB 2.0 cable assembly equipped with a USB-B plug on one end and a USB-B socket on the other. This cable is designed for applications requiring reliable data transmission and connectivity in short-range settings, featuring a length of 0.50 metres and presented in a grey colour. The cable supports the USB 2.0 standard, ensuring compatibility with a wide range of devices that utilise the USB-B interface, such as printers, scanners, and other peripherals that need short yet dependable cable runs. Engineers often use this type of cable in environments where space is at a premium, and a compact, efficient connection is needed. Its robust construction helps to maintain signal integrity while supporting a maximum data rate of 480 Mbps, making it suitable for both consumer and professional settings where USB-B connections are required.
Cable Length 0.50m
Connector 1 USB 2.0 B male
Connector 2 USB B
Colour Grey
Type USB 2.0
Cable Type USB 2.0
Connector 1 gender Male
Connector 2 gender Female
Connector gender Male/Female
Connector Version straight
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Product colour Grey
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot