LINDY 31326 USB cable USB 2.0 USB-A to Lightning White 1m

MPN
31326
Brand
LINDY
EAN-13
4002888313261
Order Code
16-7329
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £13.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 31326 USB cable, designed for high-performance connectivity, features a USB 2.0 USB-A plug to Apple Lightning plug configuration, providing reliable charging and data transfer between devices. This white cable, measuring 1 metre in length, is ideal for applications that require a secure connection between USB Type-A hosts and devices with Lightning ports, such as iPhones, iPads, or other Apple products. Engineered for stability and durability, it supports data transfer rates up to 480 Mbps, suitable for engineers and technicians who demand efficient data management in both laboratory and consumer electronics environments.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB Lightning
Colour White
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Product colour White
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0
Weight 0.053

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot