LINDY 31321 USB 2.0 Lightning USB-A cable Black 2m

MPN
31321
Brand
LINDY
EAN-13
4002888313216
Order Code
16-7326
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (65)
Qty Was Unit Price (Ex VAT)
1+ £16.31 £13.86
10+ £13.22
100+ £13.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 31321 is a USB 2.0 Lightning USB-A cable, measuring 2 metres in length and finished in black. This cable assembly is designed to connect devices featuring an Apple Lightning plug to those with a USB-A port, facilitating reliable data transfer and charging. Engineered for compatibility with Apple devices, the cable supports USB 2.0 specifications to ensure efficient data transmission and power delivery. Its robust construction makes it suitable for various engineering applications, including device prototyping and testing environments where secure connections and durable materials are critical. The cable's versatile design caters to both professional use in technical fields and everyday consumer applications requiring dependable connectivity solutions.
Cable Length 2.00m
Connector 1 USB 2.0 A
Connector 2 USB Lightning
Colour Black
Type USB 2.0
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 2 form factor Straight
Connector Version straight
Product colour Black
Product Type USB cable
USB version USB 2.0
Weight 0.039

Reviews

Be the first to submit a review

Trustpilot