LINDY 31317 USB cable USB 2.0 Lightning to USB-C 2m White

MPN
31317
Brand
LINDY
EAN-13
4002888313179
Order Code
16-7322
Country of Origin
Taiwan
View Full Product Range (65)
Qty Was Unit Price (Inc VAT)
1+ £23.11 £17.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 31317 offers a reliable USB cable assembly, featuring a USB 2.0 Lightning to USB-C connection with a length of 2 metres in a white finish. This cable is designed to facilitate data transfer and charging between devices equipped with Apple Lightning ports and those with USB-C interfaces, aligning with USB 2.0 standards for efficient data transmission. Its robust construction ensures durability and consistent performance in various engineering and technical environments, such as laboratory testing setups, device prototyping, and electronics development applications where dependable connectivity is required. This cable is particularly useful in scenarios where connecting newer computer models or hubs with USB-C ports to older Apple devices with Lightning connectors is necessary.
Cable Length 2.00m
Connector 1 USB Lightning
Connector 2 USB Lightning
Colour White
Type USB 2.0
Cable Type USB 2.0
Compliance certificates REACH, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector Version straight
Harmonized System (HS) code 85177900
Jacket Material Polyvinyl chloride (PVC)
Maximum data transfer rate 480 Mbit/s
Product colour White
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot