LINDY 31290 USB cable USB 2.0 Apple Lightning USB-A 0.50 m Black

Order Code:

16-7319

Brand: LINDY MPN: 31290 EAN-13: 4002888312905
Qty Was Unit Price (Ex VAT)
1+ £19.71 £15.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

LINDY's 31290 USB cable is a robust and reliable assembly designed for efficient data transfer and charging applications, featuring a standard USB 2.0 interface. The cable comes equipped with an Apple Lightning plug on one end and a USB-A plug on the other, providing compatibility with a wide range of devices including Apple products such as iPhones and iPads. Measuring 0.50 metres in length, the cable is compact and convenient for use in desktop and personal electronic environments where space constraints exist. Its black insulated jacket ensures durability and a professional appearance, making it suitable for engineering applications where dependable performance is essential. This high-quality cable is particularly useful in environments requiring frequent mobile device connectivity or data synchronisation functions within digital workstations.
Cable Length 0.50m
Connector 1 USB 2.0 A
Connector 2 USB Lightning
Colour Black
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 85177900
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
Weight 0.041

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot