Lindy 30458 2m Mains UK 3 Pin Plug to Hot Conditioned IEC C15 Power Cable – Ket

MPN
30458
Brand
LINDY
EAN-13
4002888304580
Order Code
70-3578
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 109 in stock

Note: These cables are referred to as 'hot condition' because they are designed to be used with appliances that operate with temperatures of 120 degrees. They are similar to a C13 except they have a ridge opposite the earth pin.
  • This universal power cable is designed for use with a variety of electrical equipment including desktop PCandrsquo
  • s, Monitors, Printers and Photocopiers.
  • Commonly known as a andldquo
  • Kettle Leadandrdquo
  • . This cable is referred to as andldquo
  • hot conditionedandrdquo
  • as it is safe for use with appliances that operate at temperatures of up to 120°C, ideal for Kettles, Wallpaper Steamers, and other high temperature appliances.
  • High quality cable approved to British Standards 1363/A
  • Lindyandrsquo
  • s durable fully moulded cable undergoes a 100% electrical and mechanical inspection
  • 10 Year Warranty
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot