Lindy 30437 10m UK 3 Pin Plug to IEC C13 Mains Power Cable, Black

MPN
30437
Brand
LINDY
EAN-13
4002888304375
Order Code
70-3680
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Note: Cables with IEC C13 sockets such as this are sometimes known by the generic term 'kettle lead'. Even though this term is commonly used, technically it is incorrect as a kettle requires special IEC C15/16 connectors rated at 120 degrees. So, although they look similar, a 'real' kettle lead features a connector with a cut out on the top. Standard IEC C13 cables cannot be plugged into kettles!
  • UK 3 Pin Plug to IEC C13
  • Fully moulded with 7A fuse
  • Total length: 10m
  • Colour: Black
  • 10 year warranty
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot