LINDY 20980 Laptop Security Lock Combination Lock 1.8 M No Keys Required

Order Code:

16-7310

Brand: LINDY MPN: 20980 EAN-13: 4002888209809
  • Country of Origin: Taiwan
  • View All

Discontinued


LINDY 20980 is a combination lock designed for securing laptops with a durable 1.8 metre cable. This padlock features a keyless design, eliminating the risk of lost or misplaced keys and ensuring ease of use through a numerical combination mechanism. Engineered for robust security, the lock is suitable for safeguarding laptops in various environments, such as offices, libraries, and educational institutions, providing reliable protection against opportunistic theft. The lock's construction utilises high-strength materials to resist tampering, addressing the critical need for security in portable electronic devices. Its application is particularly beneficial in scenarios where multiple users need access without the hassle of managing keys.
Type Zubehör PDA
Material Steel
Cable Length 1.8 m
Colour Silver
Diameter 4.5mm
Dimensions (Ø x L) 4.5 mm x 1.8 m
Harmonized System (HS) code 83014090
Length 1.8m
Lock type Combination lock
Product colour Stainless steel
Product Type Laptop security lock
Shutter type Combination lock
Weight 0.210

Trustpilot