Lindström TL 7CFR-SA ESD Tweezers Flat/Curved 130 mm 1 piece

MPN
TL 7CFR-SA
Brand
Lindström
EAN-13
7314150115433
Order Code
09-7546
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £35.39 £29.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Lindström TL 7CFR-SA tweezers are flat and curved, measuring 130 mm in length. They are designed for precision handling and are anti-static, making them ideal for electronic assembly and delicate component work. Known for durability and precision, these tweezers are suitable for professional use in sensitive environments.
Type ESD Tweezers
Point Type Flat, curved
Length 130mm
Jaw tip width 0.5mm
Misc Attribute 7CF
Range of use ESD
Weight 17g

Reviews

Be the first to submit a review

Trustpilot