Lindström RX 8152 Side Cutter ESD 138mm for Precision Electronics

MPN
RX 8152
Brand
Lindström
EAN-13
7314150103157
Order Code
09-7523
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £94.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lindström manufactures the RX 8152, a precise 138 mm side cutter designed for electronic applications. This cable cutter is ideal for cutting close in sensitive environments, where electrostatic discharge safety is a priority. The tool's sophisticated design enhances control and comfort for users in detailed work.
Type Side cutter
ESD Safe Yes
Length 138mm
VDE Safe No
Edge hardness 65HRC
Material Steel
Material properties burnished
Range of use ESD
Weight 73g

Reviews

Be the first to submit a review

Trustpilot