Lindström RX 8147 ESD Side Cutter 135.5mm 1 piece Precise Cutting

Lindström RX 8147 ESD Side Cutter 135.5mm 1 piece Precise Cutting

MPN
RX 8147
Brand
Lindström
EAN-13
7314150103102
Order Code
09-7520
Country of Origin
Spain
View Full Product Range (16)

Discontinued


The Lindström RX 8147 is a precision side cutter ideal for electronic and electrical work. This 135.5 mm tool is designed for cutting soft to medium-hard wires. The ergonomic design and sharp blades make it suitable for detailed and delicate applications.
Type Side cutter
ESD Safe Yes
Length 135.5mm
VDE Safe No
Edge hardness 65HRC
Material Steel
Material properties burnished
Range of use ESD
Weight 68g

Trustpilot