Lindström RX 8145 ESD Side Cutter 135.5mm Precision Tool 1piece

MPN
RX 8145
Brand
Lindström
EAN-13
7314150103089
Order Code
09-7519
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £88.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Lindström RX 8145 side cutter is a precision tool measuring 135.5 mm designed for cutting tasks. It features comfortable ergonomics and ESD protection, ideal for electronics work. Often used in precise cable cutting applications, this tool ensures accuracy and safety in handling sensitive components.
Type Side cutter
ESD Safe Yes
Length 135.5mm
VDE Safe No
Edge hardness 65HRC
Material Steel
Material properties burnished
Range of use ESD
Weight 68g

Reviews

Be the first to submit a review

Trustpilot