Lindström 8147 ESD Side Cutter 110.5mm Precision Cutting Tool

MPN
8147
Brand
Lindström
EAN-13
7314150051083
Order Code
09-7505
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £69.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Lindström 8147 ESD side cutter is a precise tool measuring 110.5 mm in length. Designed for cutting cables, it features electrostatic discharge protection. Ideal for electronics work, the Lindström 8147 side cutter ensures clean cuts with minimal effort.
Type Side cutter
ESD Safe Yes
Length 110.5mm
VDE Safe No
Edge hardness 65HRC
Material Steel
Range of use ESD
Weight 46g

Reviews

Be the first to submit a review

Trustpilot