Lindström 8143 ESD Side Cutter 110 mm Precision Tool 1 piece

MPN
8143
Brand
Lindström
EAN-13
7314150051021
Order Code
09-7501
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £58.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Lindström 8143 side cutter is an ESD-safe tool designed for precise cutting applications. It features a compact 110 mm size, ideal for detailed electronics work. Typically used for cutting cables, it ensures clean and accurate cuts in sensitive environments.
Type Side cutter
ESD Safe Yes
Length 110mm
VDE Safe No
Edge hardness 65HRC
Material Steel
Range of use ESD
Weight 46g

Reviews

Be the first to submit a review

Trustpilot