Lindström 6151 Side Cutter ESD-Safe Precision 134mm 1piece

MPN
6151
Brand
Lindström
EAN-13
7314150539185
Order Code
09-7493
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £24.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Lindström 6151 side cutter is an electrostatic discharge safe tool with a length of 134 mm. It is ideal for precise cable cutting tasks in electronics and intricate assembly work. Designed for professional use, the Lindström 6151 ensures durability and precision in handling delicate components.
Type Side cutter
ESD Safe Yes
Length 134mm
VDE Safe No
Edge hardness 65HRC
Range of use ESD
Weight 54.4g

Reviews

Be the first to submit a review

Trustpilot