LightMe LM85936 LED Bulbs 7W=60W Warm White E-27 5-Pack

MPN
LM85936
Brand
LightMe
EAN-13
4020856859368
Order Code
09-7492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Was Unit Price (Ex VAT)
1+ £12.79 £10.87
10+ £10.20
50+ £9.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LightMe offers the LM85936 LED light bulb, a monochrome model designed for energy efficiency and cost-effectiveness. This E27 LED bulb uses 7 watts of power, yet its output is equivalent to a traditional 60-watt bulb, providing warm white light suitable for various indoor settings. The package includes five pieces, making it ideal for homes or offices seeking vibrant and consistent illumination.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 108 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Height 108mm
Luminous Flux 810lm
Product lifespan approx 15000h
Rating 7W
Total luminous flux 810lm
Version clear
Weight 30g

Reviews

Be the first to submit a review

Trustpilot