LightMe LM85931 Candle 4.5W Warm White E14 LED Bulbs 5Pieces 35x97mm

MPN
LM85931
Brand
LightMe
EAN-13
4020856859313
Order Code
09-7490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LightMe manufactures the LM85931, a LED bulb that is candle-shaped and monochrome. This energy-efficient LED bulb is rated at 4.5 watts, equivalent to a traditional 40-watt bulb, and emits a warm white light. Ideal for chandeliers and decorative fixtures, it measures 35 mm in diameter by 97 mm in height and comes in a pack of five.
Type Candle shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 230V
Bulb shape C35
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x H) 35 mm x 97 mm
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Height 97mm
LEDs 5
Luminous Flux 470lm
Product lifespan approx 15000h
Rating 4.5W
Total luminous flux 470lm
Version clear
Weight 20g

Reviews

Be the first to submit a review

Trustpilot