Christmas Opening Hours and Delivery Dates here

LightMe LM85920 Reflector Bulb GU10 4.5W Warm White Pack of 4

Order Code:

09-7489

Brand: LightMe MPN: LM85920 EAN-13: 4020856859207

Discontinued


LightMe produces the LM85920 LED bulb, a monochrome 4.5 W reflector bulb equivalent to a 51 W traditional bulb. This warm white GU10 bulb with a size of 50 mm x 54 mm is designed to provide energy efficiency and comfortable lighting. Ideal for residential or commercial settings, the four-piece set ensures versatile application and reduced energy consumption.
Type LED (monochrome)
Colour Warm white
Base GU10
(Ø) 50mm
Bulb shape PAR16
Circuits 40000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Dim (Ø x H) 50 mm x 54 mm
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 51W
Factory colour Silver
Height 54mm
Light bulbshape Reflector bulb
Operating Voltage 230V
Power 4.5W
Product lifespan approx 15000h
Version clear

You may also like


Trustpilot