LightMe LM85918 LED Bulb E27 11W=75W Warm White 3-Pack Pear Shape

MPN
LM85918
Brand
LightMe
EAN-13
4020856859184
Order Code
09-7487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 294 in stock

LightMe produces the LM85918 LED bulb, a monochrome LED offering energy efficiency classification F. This E-27 pear-shaped bulb, with dimensions of 60 mm by 117 mm, provides a warm white light equivalent to a 75 W incandescent bulb while using only 11 W of power. It is ideal for residential and commercial lighting applications, offering a cost-effective and energy-efficient alternative for indoor illumination.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 117 mm
Durability rating 15000h
Energy Consumption 11 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 75W
Ignition time 0.50s
Length 117mm
Luminous Flux 1055lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 330°
Rated luminous flux 1055lm
Rating 11W
Version matte
Weight 150g

Reviews

Be the first to submit a review

Trustpilot