LightMe LM85911 LED Bulb G9 3.5W=32W Warm White 2Pieces

MPN
LM85911
Brand
LightMe
EAN-13
4020856859115
Order Code
09-7483
Country of Origin
China
View Full Product Range (48)

Discontinued


LightMe's LM85911 LED bulb is a warm white, energy-efficient light source providing the equivalent brightness of a 32 W bulb while using only 3.5 W of power. Measuring 16 mm in diameter and 50 mm in height, this monochrome bulb is ideal for use in tight spaces or fixtures designed for G9 bases. These two-piece sets are perfect for enhancing ambient lighting in residential and commercial environments.
Type LED (monochrome)
Colour 3000K
Dimmable No
Base G9
Operating Voltage 230V
Bulb shape G9
Circuits 40000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 16mm
Dim (Ø x H) 16 mm x 50 mm
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 32W
Height 50mm
Luminous Flux 350lm
Product lifespan approx 15000h
Rating 3.5W
Total luminous flux 350lm
Version matte
Weight 11.5g

Trustpilot