LightMe LM85908 LED Monochrome 1.2W Warm White G4 2Pieces 12x38mm

MPN
LM85908
Brand
LightMe
EAN-13
4020856859085
Order Code
09-7482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Was Unit Price (Ex VAT)
1+ £6.53 £5.55
10+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The LightMe LM85908 LED (monochrome) is a 1.2 W energy-efficient bulb equivalent to a 12 W traditional bulb, featuring warm white light. Manufactured by LightMe, this LED bulb is designed for compact spaces with dimensions of 12 mm in diameter and 38 mm in height. Ideal for home or commercial environments, it serves as an eco-friendly alternative for standard lighting applications.
Type LED (monochrome)
Colour White
Dimmable No
Base G4
Operating Voltage 12V
Bulb shape G4
Circuits 40000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 12mm
Dim (Ø x H) 12 mm x 38 mm
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 12W
Height 38mm
Luminous Flux 100lm
Product lifespan approx 25000h
Rating 1.2W
Total luminous flux 100lm
Version matte
Weight 6.5g

Reviews

Be the first to submit a review

Trustpilot