LightMe LM85815 LED wall light monochrome Titanium GX53 10 W

MPN
LM85815
Brand
LightMe
EAN-13
4020856858156
Order Code
16-7308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LightMe LM85815, , is a technologically advanced LED wall light, also referenced as 3361636, designed with a monochrome Titanium finish and compatible with the GX53 socket type. This lighting solution operates at a power consumption of 10 watts, making it ideal for energy-efficient illumination in residential, commercial, and industrial environments. The robust construction and sleek design ensure longevity and minimal maintenance, while its compatibility with the GX53 socket provides ease of integration into existing lighting systems. Common engineering applications for the LightMe LM85815 include use in architectural lighting, display settings, and ambient environmental illumination where consistent light output and efficiency are paramount.
Type LED (monochrome)
Housing colour Titanium
IP Rating IP20
Energy efficiency rating n.a
Base GX53
Colour rendering index CRI 80-89
Colour temperature (Kelvin) 2700K
Dimensions (L x W x H) 105.00 x 80.00 x 125.00mm
Height/depth 125.00mm
Housing Material Steel
Lamp type LED (monochrome)
Length 105.00mm
Light outlet bulb included
Max. system power 10W
No. of bulbs 2
Nominal Voltage 230V
Number of pins 3
Operating Voltage 230V
Product Type LED wall light
Rating per bulb 5W
Width 80.00mm

Reviews

Be the first to submit a review

Trustpilot