LightMe LM85813 wall light LED GX53 10W monochrome black wall light

MPN
LM85813
Brand
LightMe
EAN-13
4020856858132
Order Code
16-7306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £35.13 £29.86
10+ £28.46
50+ £28.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LightMe LM85813 is a monochrome black wall light featuring an LED GX53 lamp with a power rating of 10 watts, identified by alternate description 3361586. This product delivers efficient and consistent illumination, making it ideal for both residential and commercial environments where wall-mounted lighting is required. The robust construction ensures durability, while the sleek, monochrome black finish complements a variety of architectural styles and interior designs. Typical engineering applications include use in corridors, stairwells, and accent lighting for building exteriors or interior focal points. The low energy consumption and extended lifespan of the LED technology contribute to reduced maintenance and operational costs.
Type LED (monochrome)
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Base GX53
Colour rendering index CRI 80-89
Colour temperature (Kelvin) 2700K
Dimensions (L x W x H) 105.00 x 80.00 x 125.00mm
Height/depth 125.00mm
Housing Material Steel
Lamp type LED (monochrome)
Length 105.00mm
Light outlet bulb included
Max. system power 10W
No. of bulbs 2
Nominal Voltage 230V
Number of pins 3
Operating Voltage 230V
Product Type LED wall light
Rating per bulb 5W
Width 80.00mm

Reviews

Be the first to submit a review

Trustpilot