LightMe LM85810 LED wall light Black LED GX53 5W monochrome

MPN
LM85810
Brand
LightMe
EAN-13
4020856858101
Order Code
16-7303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £25.58 £21.74
10+ £20.72
50+ £20.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LightMe LM85810, also referenced as 3361734, is a black LED wall light designed for efficient illumination applications. This product is fitted with a GX53 base and operates on a 5-watt monochrome LED, providing a robust and energy-efficient lighting solution. Engineered for both indoor and outdoor environments, the LM85810 can be implemented in settings requiring direct wall-mounted lighting solutions, such as residential hallways or commercial display areas. Its monochrome LED ensures consistent luminance, making it suitable for applications that prioritise uniformity and reliability in lighting outputs. The durable design and material construction are tailored to meet the demands of engineering projects mandating prolonged operational life spans and reduced maintenance efforts.
Type LED (monochrome)
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Base GX53
Colour rendering index CRI 80-89
Colour temperature (Kelvin) 2700K
Dimensions (L x W x H) 105.00 x 80.00 x 70.00mm
Height/depth 70.00mm
Housing Material Steel
Lamp type LED (monochrome)
Length 105.00mm
Light outlet bulb included
Max. system power 5W
No. of bulbs 1
Nominal Voltage 230V
Number of pins 3
Operating Voltage 230V
Product Type LED wall light
Rating per bulb 5W
Width 80.00mm

Reviews

Be the first to submit a review

Trustpilot