Lightme Lm85802 LED Light Bulbs Monochrome Eec F 1Pc LED Light Tubes

MPN
LM85802
Brand
LightMe
EAN-13
4020856858026
Order Code
16-7302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £25.58 £21.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LightMe LM85802 is a model of LED light bulb characterised by its use of Surface-Mounted Device (SMD) LEDs, ensuring efficient luminous output with reduced energy consumption. This particular model offers monochrome illumination, falling under the Energy Efficiency Class F according to the scale ranging from A to G. The LM85802 is designed for applications requiring consistent, single-colour lighting, often utilised in environments such as industrial lighting, task lighting in workstations, and accent lighting in architectural projects. Its robust design and reliable performance make it suitable for both new installations and retrofitting existing systems where single-spectrum light is optimal.
Type LED (monochrome)
Colour Black
Operating Voltage 230V
Bulb shape GX53
Colour Rendering Index 80-89
Colour temperature (Kelvin) 2700K
Colour Temperature Range 2700 K
Content 1
Energy Consumption 5kWh/1000h
Energy efficiency rating F (A - G)
IP Rating IP20
Length 44.00mm
Nominal Voltage 230V
Product Type LED (monochrome)

Reviews

Be the first to submit a review

Trustpilot