Lightme Lm85801 LED Monochrome Eec F LED Light Bulbs 1Pc

Order Code:

16-7301

Brand: LightMe MPN: LM85801 EAN-13: 4020856858019

Discontinued


LightMe LM85801 is a monochrome LED light bulb, identified by the manufacturer's part number 3361752. This product utilises surface-mounted device (SMD) LED technology, offering efficient monochrome illumination with an energy efficiency classification of EEC F, rated on a scale from A to G. The compact design of the LightMe LM85801 allows for versatile use in various applications, including residential and commercial lighting, where consistent and precise lighting is required. Its reliable performance makes it suitable for integration into electrical circuits where steady light output and low power consumption are critical.
Type LED (monochrome)
Bulb shape GX53
Colour Rendering Index 80-89
Colour temperature (Kelvin) 2700K
Colour Temperature Range 2700 K
Content 1
Energy consumption 5kWh/1000h
Energy efficiency rating F (A - G)
IP Rating IP20
Length 44.00mm
Nominal Voltage 230V
Operating Voltage 230V
Product Type LED (monochrome)

Trustpilot