Lightme Lm85800 LED Monochrome Eec F Gx53 1Pc LED Light Bulbs

MPN
LM85800
Brand
LightMe
EAN-13
4020856858002
Order Code
16-7300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £10.31 £8.76
10+ £8.22
50+ £8.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LightMe LM85800 3361729 is an advanced LED lighting solution utilising Surface-Mounted Device (SMD) technology to deliver efficient, monochromatic illumination. This particular model is designed with a GX53 base, a configuration favoured for its compactness and ease of installation in applications where space is limited. Classified within the European energy efficiency class F, the LightMe LM85800 LED light bulb ensures reduced energy consumption while maintaining optimal performance. Engineers may find this product suitable for use in residential and commercial environments, particularly in under-cabinet lighting, recessed fixtures, or display cases where uniform and stable lighting is essential. The monochrome design offers a consistent light output that can enhance settings with specific colour temperature requirements.
Type LED (monochrome)
Colour White
Base GX53
Operating Voltage 230V
Colour Rendering Index 80-89
Colour temperature (Kelvin) 2700K
Colour Temperature Range 2700 K
Content 1
Energy Consumption 5kWh/1000h
Energy efficiency rating F (A - G)
IP Rating IP20
Length 44.00mm
Nominal Voltage 230V
Product Type LED (monochrome)

Reviews

Be the first to submit a review

Trustpilot