LightMe LM85667 Aqua LED Recessed Light 8W Monochrome Silver Leaf

MPN
LM85667
Brand
LightMe
EAN-13
4020856856671
Order Code
09-7471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £30.54 £25.96
10+ £25.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The LightMe LM85667 Aqua LED recessed light features a glossy silver leaf finish and 8 W monochrome LED. This recessed spotlight is ideal for modern interior lighting applications. It provides effective illumination while maintaining a sleek, unobtrusive design.
Type LED recessed light
Housing colour Silver leaf (glossy)
Energy efficiency rating n.a
Diameter 147mm
Dimensions (Ø x H) 147 x 40mm
External length 40mm
Height/depth 40mm
Lamp type LED (monochrome)
Max. system power 8W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 147mm
Rating per bulb 8W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot