LightMe LM85666 Aqua LED Recessed Light Monochrome GX53 8W Chrome

MPN
LM85666
Brand
LightMe
EAN-13
4020856856664
Order Code
09-7470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £26.47 £22.50
10+ £21.44
50+ £21.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The LightMe LM85666 Aqua is an 8 W LED recessed light with a chrome finish, ideal for modern interiors. Featuring a GX53 base, this monochrome recessed spotlight provides efficient and vibrant lighting. Perfect for kitchens, bathrooms, or living spaces, it is designed to blend seamlessly with a variety of décors.
Type LED recessed light
Housing colour Chrome
IP Rating IP44
Energy efficiency rating n.a
Base GX53
Beam angle 110°
Bulb shape GX53
Circuits 40000
Colour rendering index CRI 80 Ra
Diameter 147mm
Dimensions (Ø x H) 147 x 40mm
External length 40mm
Height/depth 40mm
Lamp type LED (monochrome)
Light intensity 250
Max. system power 8W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 147mm
Rated lifetime L70/B50 at 25 °C 25000h
Rating per bulb 8W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot