LightMe LM85664 Aqua LED Recessed Light 6W Chrome Monochrome

MPN
LM85664
Brand
LightMe
EAN-13
4020856856640
Order Code
09-7468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £22.10 £18.79
10+ £18.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The LightMe LM85664 Aqua is a 6 W monochrome LED recessed light with a chrome finish. This LED recessed spotlight is suitable for modern interiors requiring stylish, energy-efficient illumination. The LightMe LM85664 LED recessed light is ideal for use in kitchens, bathrooms, or any space needing discreet ceiling lighting.
Type LED recessed light
Housing colour Chrome
Energy efficiency rating n.a
Built-in diameter 90mm
Diameter 112mm
Dimensions (Ø x H) 112 x 40mm
External length 40mm
Height/depth 40mm
Lamp type LED (monochrome)
Max. system power 6W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 112mm
Rating per bulb 6W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot