LightMe LM85661 Aqua LED 3-Piece Recessed Light Silver Glossy GX53

MPN
LM85661
Brand
LightMe
EAN-13
4020856856619
Order Code
09-7467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £59.64 £50.69
10+ £48.91
50+ £48.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LightMe's LM85661 Aqua is a stylish LED recessed light set with a glossy silver leaf finish. Each light in the 3-piece set provides 18 W of monochrome illumination, perfect for creating a sleek, modern ambience. Ideal for use in residential and commercial spaces, these recessed lights offer efficient and elegant lighting solutions.
Type LED recessed light
Housing colour Silver leaf (glossy)
Energy efficiency rating n.a
Base GX53
Built-in diameter 90mm
Diameter 112mm
Dimensions (Ø x H) 112 x 40mm
External length 40mm
Height/depth 40mm
Lamp type LED (monochrome)
Max. system power 18W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 112mm
Rating per bulb 6W
Suitable for number of light sources 3
Weight 759g

Reviews

Be the first to submit a review

Trustpilot