LightMe LM85660 Aqua LED Recessed Light Set GX53 18W Chrome 3 Pieces

Order Code:

09-7466

Brand: LightMe MPN: LM85660 EAN-13: 4020856856602

Discontinued


LightMe's LM85660 Aqua LED recessed light set includes three monochrome LED units with a GX53 fitting and 18 W power output. The chrome finish provides a sleek and modern look suitable for kitchens, bathrooms, or living areas. This energy-efficient lighting solution is ideal for creating ambient lighting in residential or commercial settings.
Type LED recessed light
Colour Chrome
Power 18W
Voltage 230V
Energy efficiency rating n.a
Base GX53
Bulb Type LED (monochrome)
Colour temperature 2700K
Colour Temperature Range 2700 K
Diameter 112mm
Dimensions (Ø x H) 112 mm x 40 mm
External length 40mm
Height 40mm
Luminous Flux 500lm
Misc Attribute Circular
Number of bulbs 3
Outside Ø 112mm
Rating per bulb 6W
Recess diameter 90mm
Total luminous flux 1500lm

You may also like


Trustpilot