LightMe LM85652 Aqua LED Ceiling Light Chrome 24W Monochrome GX53

MPN
LM85652
Brand
LightMe
EAN-13
4020856856527
Order Code
09-7462
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £55.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The LightMe LM85652 Aqua is a monochrome LED ceiling light with a power output of 24 W, finished in chrome. This energy-efficient indoor light is suitable for enhancing bedroom lighting. Ideal for creating ambient illumination, the LightMe LM85652 provides stylish and modern lighting solutions.
Type LED ceiling light
Colour Chrome
Power 24W
Voltage 230V
IP Rating IP44
Energy efficiency rating n.a
Base GX53
Bulb shape GX53
Bulb Type LED (monochrome)
Circuits 40000
Colour Rendering Index 80 Ra
Colour Temperature 2700K
Colour Temperature Range 2700 K
Diameter 302mm
Dimensions (Ø x H) 302 mm x 61 mm
Height 61mm
Light intensity 750
Misc Attribute Circular
Number of bulbs 1
Product lifespan approx 25000h
Radiation Angle 110°
Total luminous flux 2000lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot