LightMe LM85650 LED Ceiling Light GX5.3 8W Chrome Monochrome

MPN
LM85650
Brand
LightMe
EAN-13
4020856856503
Order Code
09-7461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £29.11 £24.74
10+ £23.58
50+ £23.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The LightMe LM85650 Aqua is a monochrome LED ceiling light with a GX5.3 fitting, using 8 watts of power. This chrome-finished indoor light is ideal for bedroom lighting. It provides efficient illumination suitable for various ceiling lighting needs.
Type LED ceiling light
Housing colour Chrome
Energy efficiency rating n.a
Base GX5.3
Diameter 147mm
Dimensions (Ø x H) 147 x 47mm
Height/depth 47mm
Housing Material Aluminium/PVC
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 8W
Misc Attribute Circular
Nominal Voltage 230V
Rated luminous flux according to IEC 62722-2- 1 650lm
Rating per bulb 8W
Suitable for number of light sources 1
Weight 186g

Reviews

Be the first to submit a review

Trustpilot