Lightme Lm85492 LED Monochrome Light Bulb Eec G 1 Piece

MPN
LM85492
Brand
LightMe
EAN-13
4020856854929
Order Code
16-7296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £19.44 £16.52
10+ £15.64
50+ £15.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LightMe LM85492 is a monochrome LED light bulb designed to provide efficient illumination using surface-mounted device (SMD) technology. This particular model is classified under energy efficiency class G, within the scale running from A to G, and is offered as a single unit. The LM85492 is specifically engineered to deliver consistent and high-quality monochrome light output suitable for applications where colour uniformity and energy efficiency are paramount. It is particularly well-suited for use in electronic displays, architectural lighting, and signage systems, where reliable and consistent light performance is required. The bulb's design maximises luminous efficacy while ensuring a long operational lifespan, making it a dependable component in engineering projects and installations.
Type LED (monochrome)
Colour Black
Operating Voltage 230V
Bulb shape GX53
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Colour Temperature Range 4000 K
Content 1
Energy Consumption 8kWh/1000h
Energy efficiency rating G (A - G)
IP Rating IP20
Length 20.00mm
Nominal Voltage 230V
Product Type LED (monochrome)

Reviews

Be the first to submit a review

Trustpilot