Lightme Lm85491 LED Light Bulb Monochrome Eec G 1 Pcs High-Efficiency Lighting

MPN
LM85491
Brand
LightMe
EAN-13
4020856854912
Order Code
16-7295
Country of Origin
China

Discontinued


LightMe LM85491 is a high-efficiency monochrome LED light bulb designed for precision applications in energy-conscious environments. Utilising SMD LED technology, this bulb delivers consistent illumination while maintaining a high level of reliability and durability. Rated under Energy Efficiency Class G, it offers a balance between performance and energy consumption, making it suitable for use in industrial, commercial, and residential lighting systems where robust and cost-effective lighting solutions are required. The LightMe LM85491 is engineered for environments that demand consistent light output and long operational life, which typifies many engineering and architectural projects.
Type LED (monochrome)
Colour Black
Operating Voltage 230V
Bulb shape GX53
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Colour Temperature Range 4000 K
Content 1
Energy Consumption 6kWh/1000h
Energy efficiency rating G (A - G)
IP Rating IP20
Length 20.00mm
Nominal Voltage 230V
Product Type LED (monochrome)

Trustpilot