LightMe LM85401 LED Bulb GU10 6W Warm White 90 x 53mm Dimmable

Order Code:

09-7436

Brand: LightMe MPN: LM85401 EAN-13: 4020856854011

Discontinued


The LightMe LM85401 is a dimmable LED bulb with a GU10 base and a power rating of 6 W, equivalent to 28 W, providing warm white light. It measures 90 mm in diameter and 53 mm in length, making it suitable for compact spaces. This Special LED LightMe bulb is ideal for energy-efficient home lighting applications.
Type LED (monochrome)
Colour 2700K
Dimmable Yes
Base GU10
Circuits 40.000x
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 90mm
Dim (Ø x L) 90 mm x 53 mm
Durability rating 30000h
Energy consumption 6 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 28W
Ignition time 0.50s
LEDs 1
Length 53mm
Light bulb features dimmable
Luminous Flux 420lm
Max. temperature +40°C
Min. temperature -20°C
Power Factor 0.5
Product lifespan approx 25000h
Radiation angle 90°
Rated luminous flux 300lm
Rating 6W
Start-up time required to reach 60 % luminous flux (in sec) 0.00s

You may also like


Trustpilot