LightMe LM85396 LED Tube 9W Cool White G13 28x604mm 1 piece

MPN
LM85396
Brand
LightMe
EAN-13
4020856853960
Order Code
09-7432
Country of Origin
China
View Full Product Range (48)

Discontinued


LightMe's LM85396 is a cool white LED bulb with a tube shape and G13 fitting. This 9-watt LED (monochrome) offers energy-efficient lighting with dimensions of 28 mm in diameter and 604 mm in height. It is ideal for office, commercial, and residential applications where consistent, cool white lighting is needed.
Type Tube shape
Colour 6500K
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 40000
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500 K
Diameter 28mm
Dim (Ø x H) 28 mm x 604 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Height 604mm
Length 604mm
Product lifespan approx 15000h
Rating 9W
Total luminous flux 1080lm
Version matte
Weight 115g

Trustpilot