LightMe LM85388 LED Tube 18W Warm White G13 28x1214mm 1 piece

MPN
LM85388
Brand
LightMe
EAN-13
4020856853885
Order Code
09-7430
Country of Origin
China
View Full Product Range (48)

Discontinued


The LightMe LM85388 is a monochrome LED bulb with a G13 tube shape and dimensions of 28 mm in diameter by 1214 mm in height. This 18 W bulb emits warm white light, offering efficient and long-lasting illumination. It is ideal for indoor lighting in residential or commercial settings, providing a cosy ambience.
Type Tube shape
Colour 2700K
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 28mm
Dim (Ø x H) 28 mm x 1214 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Height 1214mm
Length 1214mm
Product lifespan approx 15000h
Rating 18W
Total luminous flux 2100lm
Weight 200g

Trustpilot