LightMe LM85387 LED Tube 12W Warm White G13 28x908mm 1 piece EEC E

MPN
LM85387
Brand
LightMe
EAN-13
4020856853878
Order Code
09-7429
Country of Origin
China
View Full Product Range (48)

Discontinued


LightMe is the manufacturer of the LM85387 LED bulb, a 12-watt, energy-efficient, monochrome light ideal for illuminating spaces with warm white light. The tube-shaped bulb measures 28 mm in diameter and 908 mm in height, fitting seamlessly into standard fixtures. This LED is suitable for residential or commercial settings that require consistent, warm lighting.
Type Tube shape
Colour 2700K
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 28mm
Dim (Ø x H) 28 mm x 908 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Height 908mm
Length 908mm
Product lifespan approx 15000h
Rating 12W
Total luminous flux 1350lm
Version matte
Weight 115g

Trustpilot