LightMe LM85385 LED Tube 10W Monochrome 47x1000mm Warm to Cool White

MPN
LM85385
Brand
LightMe
EAN-13
4020856853854
Order Code
09-7427
Country of Origin
China
View Full Product Range (48)

Discontinued


LightMe's LM85385 LED (monochrome) is a tube-shaped light bulb designed to replace traditional 85 W bulbs with a 10 W LED. This energy-efficient bulb offers adjustable warm white to cool white illumination, suitable for varying atmospheres. It is ideal for both residential and commercial settings, providing consistent lighting quality.
Type Tube shape
Colour 2700K
Dimmable Yes
Base S14s
Operating Voltage 230V
Bulb shape S14s
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 47mm
Dim (Ø x H) 47 mm x 1000 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 85W
Height 1m
Length 1000mm
Product lifespan approx 20000h
Rating 10W
Total luminous flux 1250lm
Version matte
Weight 325g

Trustpilot