LightMe LM85382 LED GU10 5.7W Warm White Dimmable Bulb 50x54mm 1 piece

MPN
LM85382
Brand
LightMe
EAN-13
4020856853823
Order Code
09-7424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £5.50
10+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

LightMe's LM85382 LED light bulb provides a warm white light and is dimmable, with a power rating equivalent to 78 watts while only consuming 5.7 watts. The compact design, measuring 50 mm in diameter and 54 mm in height, fits GU10 sockets. This monochrome LED bulb is ideal for residential and commercial lighting, offering energy efficiency and adjustable brightness.
Type LED (monochrome)
Colour 3000K
Dimmable Yes
Base GU10
Operating Voltage 230V
Bulb shape PAR16
Circuits 40000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 50mm
Dim (Ø x H) 50 mm x 54 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 78W
Height 54mm
Light bulb features dimmable
Product lifespan approx 15000h
Rating 5.7W
Total luminous flux 640lm
Version clear
Weight 30g

Reviews

Be the first to submit a review

Trustpilot