LightMe LM85376 LED Bulb 2.5W Warm White GY6.35 16x41mm 1 piece

MPN
LM85376
Brand
LightMe
EAN-13
4020856853762
Order Code
09-7419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £5.22
10+ £4.92
50+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The LightMe LM85376 is a monochrome LED light bulb designed to produce warm white light. With a power rating of 2.5 watts equivalent to 28 watts, it is energy-efficient and suitable for environments requiring soft illumination. This compact bulb, with dimensions of 16 mm by 41 mm, is ideal for use in home or hospitality settings to create a cosy atmosphere.
Type LED (monochrome)
Colour 3000K
Dimmable No
Base GY6.35
Operating Voltage 12V
Bulb shape GY6.35
Circuits 40000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 16mm
Dim (Ø x H) 16 mm x 41 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 80%
Equivalent to power rating 28W
Height 41mm
Product lifespan approx 15000h
Rating 2.5W
Total luminous flux 300lm
Version matte
Weight 10g

Reviews

Be the first to submit a review

Trustpilot